DSG-Canusa 2800095952 Heatshrink Black 9.50mm 2:1 1.22m No Adhesive

Image Representative of Range

DSG-Canusa 2800095952 Heatshrink Black 9.50mm 2:1 1.22m No Adhesive

MPN
2800095952
Brand
DSG-Canusa
EAN-13
2050004893465
Order Code
02-5310
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

DSG Canusa 2800095952 is a black, adhesive-free heatshrink with a 2:1 shrink ratio, measuring 9.50 mm before shrinkage and 4.80 mm after. It is typically used in electrical insulation, strain relief, and protection of wires and connections. The product is supplied in 1.22 metre lengths, providing reliable performance for various applications.
Shrinkage Ratio +200°C
Type Heat Shrink Tubing
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute DERAY-H
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.60mm

Reviews

Be the first to submit a review

Trustpilot