DSG-Canusa 2800024902 Heatshrink White 2.40mm-1.20mm 2:1 1.22m

Image Representative of Range

DSG-Canusa 2800024902 Heatshrink White 2.40mm-1.20mm 2:1 1.22m

MPN
2800024902
Brand
DSG-Canusa
EAN-13
2050004893236
Order Code
02-5291
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.589
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

DSG Canusa's heatshrink (DERAY-H, part number 2800024902) is a white, flexible tubing with a 2:1 shrink ratio, reducing from 2.40 mm to 1.20 mm upon heating. It is designed without adhesive for easy application and removal. Typical uses include insulation and protection of wires and connectors in electrical and electronic applications.
Shrinkage Ratio +200°C
Type Heat Shrink Tubing
Length 1.22m
Colour White
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute DERAY-H
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.50mm

Reviews

Be the first to submit a review

Trustpilot