DSG-Canusa 2800095102 Heatshrink Yellow 9.50mm 2:1 Shrink 1.22m

Image Representative of Range

DSG-Canusa 2800095102 Heatshrink Yellow 9.50mm 2:1 Shrink 1.22m

MPN
2800095102
Brand
DSG-Canusa
EAN-13
2050004893502
Order Code
02-5306
Country of Origin
Germany
View Full Product Range (22)

Discontinued


The DSG Canusa 2800095102 heatshrink is a yellow tubing with a shrinkage ratio of 2:1, reducing from 9.50 mm to 4.80 mm. Ideal for electrical insulation and cable protection, it does not contain adhesive. Typically used in automotive, industrial, and electronic applications, it comes in a length of 1.22 m.
Shrinkage Ratio +200°C
Type Heat Shrink Tubing
Length 1.22m
Colour Yellow
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute DERAY-H
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Temperature Range +100°C
Wall thickness (post-shrinkage) 0.60mm

Trustpilot