TRU COMPONENTS 1093630 LED wired Red White 3 mm 1000 mcd 3.3 V 20 mA Circular |
17-7711
|
|
Despatched within 4 working days - 1,458 in stock
|
5+ £1.15
Price per unit Ex VAT
|
620nm |
|
|
|
Circular |
Red, White |
3.3V |
|
3mm |
6500K |
|
multicolour |
1 |
80°C |
|
|
-25°C |
LED wired |
Radial lead |
|
TRU COMPONENTS 1093632 LED Wired Red White Circular 5mm 1910mcd 1600mcd 43° 20mA |
17-7713
|
|
Despatched within 4 working days - 242 in stock
|
5+ £1.09
Price per unit Ex VAT
|
620nm |
|
|
|
Radial lead |
Red, White |
|
|
5mm |
6500K |
|
multicolour |
1 |
80°C |
|
|
-25°C |
|
LED wired |
|
TRU COMPONENTS 1093636 LED wired Red White 3mm 1000mcd 5040mcd 20mA 2V-3.3 V |
17-7714
|
|
Despatched within 4 working days - 245 in stock
|
5+ £0.838
Price per unit Ex VAT
|
620nm |
|
|
|
Circular |
Red, White |
3.3V |
|
3mm |
6500K |
|
multicolour |
1 |
80°C |
|
|
-25°C |
LED wired |
Radial lead |
|
TRU COMPONENTS 1556769 LED indicator light RGB 5mm 1800mcd 15° 20mA 3.5V |
17-7831
|
|
Despatched within 4 working days - 681 in stock
|
5+ £1.05
Price per unit Ex VAT
|
|
RGB |
20mA |
|
Radial lead |
|
3.5V |
1800mcd |
5mm |
|
15° |
|
1 |
85°C |
|
|
-25°C |
|
LED indicator light (multi-colour) |
|
TRU COMPONENTS 1556770 LED wired Yellow/Orange Circular 8mm 360° 60mA 1.9V |
17-7832
|
|
|
5+ £1.21
Price per unit Ex VAT
|
585nm |
|
60mA |
|
Circular |
Yellow, Orange |
1.9V |
2.5lm |
8mm |
|
360° |
|
1 |
|
|
|
|
LED wired |
Radial lead |
|
TRU COMPONENTS 1556771 LED wired Red Circular 8 mm 360° 60 mA 1.9 V |
17-7833
|
|
Despatched within 4 working days - 234 in stock
|
5+ £1.20
Price per unit Ex VAT
|
620nm |
Red |
60mA |
|
Circular |
|
1.9V |
2.5lm |
8mm |
|
360° |
|
1 |
|
|
|
|
LED wired |
Radial lead |
|
TRU COMPONENTS 1556866 LED wired White Circular 10 mm 80000 mcd 20° 30 mA 3.6V |
17-7897
|
|
Despatched within 4 working days - 963 in stock
|
5+ £1.15
Price per unit Ex VAT
|
|
White |
30mA |
|
Circular |
|
3.6V |
80000mcd |
10mm |
10000K |
20° |
|
1 |
|
75 |
|
|
|
Radial lead |
|
TRU COMPONENTS 1556867 LED wired White Circular 8 mm 360° 80 mA 3.4 V |
17-7898
|
|
Despatched within 4 working days - 1 in stock
|
2+ £2.19
Price per unit Ex VAT
|
|
White |
80mA |
|
Circular |
|
3.4V |
14lm |
8mm |
|
360° |
|
1 |
|
75 |
|
|
LED wired |
Radial lead |
|
TRU COMPONENTS 1556868 LED Pink Circular 5mm 1120mcd 60° 20mA 3.4V Wired |
17-7899
|
|
Despatched within 4 working days - 786 in stock
|
5+ £0.921
Price per unit Ex VAT
|
|
Pink |
20mA |
|
Radial lead |
|
3.4V |
1120mcd |
5mm |
|
60° |
|
1 |
|
|
X = 0.34/Y = 0.15 |
|
|
LED wired |
5mm |
TRU COMPONENTS 1556966 LED wired Blue Circular 5 mm 1560 mcd 60° 20 mA 3.4 V |
17-7968
|
|
Despatched within 4 working days - 98 in stock
|
10+ £0.471
Price per unit Ex VAT
|
470nm |
Blue |
20mA |
|
Radial lead |
|
3.4V |
1560mcd |
5mm |
|
60° |
|
1 |
|
|
|
|
|
LED wired |
5mm |
TRU COMPONENTS 1557058 LED Green 5 mm 2180 mcd 60° 20 mA 3.4 V Wired |
17-8026
|
|
Despatched within 4 working days - 479 in stock
|
10+ £0.536
Price per unit Ex VAT
|
525nm |
Green |
20mA |
|
Radial lead |
|
3.4V |
2180mcd |
5mm |
|
60° |
|
1 |
|
|
|
|
|
LED wired |
5mm |
TRU COMPONENTS 1557175 LED wired White Circular 5 mm 18000 mcd 22° 20 mA 3.6 V |
17-8110
|
|
Despatched within 4 working days - 822 in stock
|
20+ £0.234
Price per unit Ex VAT
|
|
White |
20mA |
|
Radial lead |
|
3.6V |
18000mcd |
5mm |
|
22° |
|
1 |
|
75 |
X = 0.29/y = 28 |
|
|
LED wired |
5mm |
TRU COMPONENTS 1557176 LED wired White Circular 5 mm 40000 mcd 8° 30 mA 3.1 V |
17-8111
|
|
Despatched same day - 1 in stockBack-order availability date - 23/10/2026
|
10+ £0.424
Price per unit Ex VAT
|
|
White |
30mA |
|
Radial lead |
|
3.1V |
40000mcd |
5mm |
|
8° |
|
1 |
|
75 |
X = 0.27/y = 28 |
|
|
LED wired |
|
TRU COMPONENTS 1557177 LED wired Blue Circular 8 mm 360° 100 mA 3.1 V |
17-8112
|
|
Despatched within 4 working days - 191 in stock
|
3+ £1.88
Price per unit Ex VAT
|
460nm |
Blue |
100mA |
|
Circular |
|
3.1V |
3lm |
8mm |
|
360° |
|
1 |
|
|
|
|
LED wired |
Radial lead |
|
TRU COMPONENTS 1557271 LED wired Yellow Circular 5 mm 1560 mcd 60° 20 mA 2 V |
17-8169
|
|
Despatched within 4 working days - 173 in stock
|
10+ £0.471
Price per unit Ex VAT
|
590nm |
Yellow |
20mA |
|
Radial lead |
|
2V |
1560mcd |
5mm |
|
60° |
|
1 |
|
|
|
|
|
LED wired |
5mm |
TRU COMPONENTS 1557375 LED White 5mm 10000mcd 20° 20mA 3.2V Wired Circular |
17-8244
|
|
Despatched within 4 working days - 1,996 in stock
|
20+ £0.201
Price per unit Ex VAT
|
|
White |
20mA |
|
Radial lead |
|
3.2V |
10000mcd |
5mm |
|
20° |
|
1 |
|
70 |
X = 0.31/Y = 0.32 |
|
|
LED wired |
5mm |
TRU COMPONENTS 1557376 LED wired White Circular 5mm 2180mcd 60° 20mA 3.4V |
17-8245
|
|
Despatched within 4 working days - 483 in stock
|
5+ £0.921
Price per unit Ex VAT
|
|
White |
20mA |
|
Radial lead |
|
3.4V |
2180mcd |
5mm |
|
60° |
|
1 |
|
|
X=26 Y=25 |
|
|
LED wired |
5mm |
TRU COMPONENTS 1557480 LED 5mm wired White Circular 30000 mcd 15° 20mA 3.3V |
17-8314
|
|
Despatched within 4 working days - 961 in stock
|
10+ £0.505
Price per unit Ex VAT
|
|
White |
20mA |
|
Radial lead |
|
3.3V |
30000mcd |
5mm |
|
15° |
|
1 |
|
75 |
X = 0.31/y = 30 |
|
|
LED wired |
|
TRU COMPONENTS 1564910 LED set Red Green Yellow Blue White Circular 3 mm 5 mm |
17-8372
|
|
Despatched within 4 working days - 376 in stock
|
1+ £16.33
Price per unit Ex VAT
|
|
|
|
1 |
Circular |
Red, Green, Yellow, Blue, White |
|
|
|
|
|
|
|
|
|
|
|
|
LED set |
|
TRU COMPONENTS 1565565 LED set Green Red Yellow Circular Wired 3mm 5mm LEDs |
17-8380
|
|
Despatched within 4 working days - 127 in stock
|
1+ £7.28
Price per unit Ex VAT
|
|
|
|
|
Circular |
Green, Red, Yellow |
|
|
|
|
|
|
1 |
|
|
|
|
LED set |
Circular |
|
TRU COMPONENTS 1567731 LED wired Circular Red/White 5mm 950-2000 mcd 30°/18° |
17-8389
|
|
Despatched within 4 working days - 621 in stock
|
5+ £1.05
Price per unit Ex VAT
|
620nm |
|
|
|
Radial lead |
Red, White |
|
|
5mm |
6500K |
|
multicolour |
1 |
80°C |
|
|
-25°C |
|
LED wired |
|
TRU COMPONENTS 1571552 LED Wired Red White 3mm 1400mcd 1300mcd 20mA 2V-3.3 V |
17-8432
|
|
Despatched within 4 working days - 328 in stock
|
10+ £0.797
Price per unit Ex VAT
|
620nm |
|
|
|
Circular |
Red, White |
3.3V |
|
3mm |
6500K |
|
multicolour |
1 |
80°C |
|
|
-25°C |
LED wired |
Radial lead |
|