TRU COMPONENTS 1093636 LED wired Red White 3mm 1000mcd 5040mcd 20mA 2V-3.3 V

MPN
1093636
EAN-13
4016139239095
Order Code
17-7714
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £0.838
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 271 in stock

TruComponents YBR-30FRW00-C is a robust LED wired solution that integrates red and white circular lights with a diameter of 3 mm. This component provides a luminous intensity of 1000 mcd for the red LED and 5040 mcd for the white LED, with viewing angles of 34 degrees and 43 degrees, respectively. It operates efficiently with a forward current of 20 mA and a forward voltage range of 2 V for the red and 3.3 V for the white LED, making it suitable for precision applications in electronic signage, status indicators, and backlighting in control panels. Its reliable performance and compact design are valuable for engineers requiring dependable illumination in confined spaces.
Dominant Wavelength 620nm
Lens Type Circular
Forward Voltage 3.3V
Casing 3mm
Colour Red, White
Colour Temperature 6500K
Content 1
LED features multicolour
Maximum Temperature 80°C
Min. temperature -25°C
Product Type LED wired
Type Radial lead

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot