TRU COMPONENTS 1093630 LED wired Red White 3 mm 1000 mcd 3.3 V 20 mA Circular

MPN
1093630
EAN-13
4016139208220
Order Code
17-7711
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,474 in stock

TruComponents YBR-30FRW00-A is an LED strip light characterised by its red and white wired circular design, serving as a versatile solution for various illumination projects. The LED measures 3 mm in diameter and delivers luminous intensities of 1000 millicandelas for the red light and 1870 millicandelas for the white light, ensuring sufficient brightness for numerous applications. It operates at a forward current of 20 mA, with a voltage range of 2 V to 3.3 V, demonstrating energy-efficient performance. Featuring beam angles of 46 degrees for the red and 44 degrees for the white, this component is suitable for applications requiring precise light direction, such as indicator lights in electronic devices or small-scale display panels. The robust construction and reliable output make it a dependable choice for engineers seeking efficient light-emitting solutions in compact devices.
Dominant Wavelength 620nm
Lens Type Circular
Forward Voltage 3.3V
Casing 3mm
Colour Red, White
Colour Temperature 6500K
Content 1
LED features multicolour
Maximum Temperature 80°C
Min. temperature -25°C
Product Type LED wired
Type Radial lead

Reviews

Be the first to submit a review

Trustpilot