TRU COMPONENTS 1557376 LED wired White Circular 5mm 2180mcd 60° 20mA 3.4V

MPN
1557376
EAN-13
2050004829433
Order Code
17-8245
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £0.921
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 483 in stock

TruComponents 1557376 is a high-quality LED component designed for precise applications requiring reliable illumination. This circular 5 mm LED emits a white light with a luminous intensity of 2180 millicandela and operates at a forward voltage of 3.4 volts with a forward current of 20 milliamperes. With a viewing angle of 60 degrees, it is suitable for applications where focused light distribution is essential, such as indicator lights, display panels, and status displays in electronic devices. Engineered for consistency and efficiency, this LED offers dependable performance for professional engineering projects requiring low-power yet effective lighting solutions.
LED Colour White
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 2180mcd
Forward Voltage 3.4V
Viewing Angle 60°
Casing 5mm
Colour coordinates X=26 Y=25
Content 1
Diameter 5mm
Dimensions (Ø) 5mm
Type LED wired

Alternatives (2)

Reviews

Be the first to submit a review

Accessories


Trustpilot