TRU COMPONENTS 1557058 LED Green 5 mm 2180 mcd 60° 20 mA 3.4 V Wired

MPN
1557058
EAN-13
2050004826449
Order Code
17-8026
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.536
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 479 in stock

TruComponents 1557058 is a highly efficient LED wired in a green colour with a circular 5 mm package, designed for precision and reliability in demanding applications. This LED emits a luminous intensity of 2180 mcd and features a viewing angle of 60 degrees, making it ideal for tasks requiring focused illumination. Operating at a forward current of 20 mA and a forward voltage of 3.4 V, it ensures optimal performance in systems where low power consumption is paramount. Typical engineering applications include use in indicator lights, display panels, and signal lighting where clear visibility and consistent colour output are necessary. Its robust construction and efficient light output make it a suitable choice for both industrial and commercial electronic projects.
LED Colour Green
Dominant Wavelength 525nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 2180mcd
Forward Voltage 3.4V
Viewing Angle 60°
Casing 5mm
Content 1
Diameter 5mm
Dimensions (Ø) 5mm
Type LED wired

Reviews

Be the first to submit a review

Trustpilot