TRU COMPONENTS 1093632 LED Wired Red White Circular 5mm 1910mcd 1600mcd 43° 20mA

MPN
1093632
EAN-13
4016139239071
Order Code
17-7713
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 247 in stock

TruComponents YBR-50FRW01-A is a dual-colour LED component designed to offer exceptional versatility in a wide range of lighting applications. This LED emits red and white light, with luminous intensities of 1910 millicandela and 1600 millicandela respectively, and features a circular package with a diameter of 5 mm. The viewing angles are 43 degrees for red light and 28 degrees for white light, enabling precise light emission patterns. It operates efficiently at a forward current of 20 mA and forward voltages of 2 V for the red and 3.3 V for the white. This component is ideal for tasks such as indicator lights, status displays, and custom lighting projects where reliable and clear illumination is required.
Dominant Wavelength 620nm
Lens Type Radial lead
Casing 5mm
Colour Red, White
Colour Temperature 6500K
Content 1
LED features multicolour
Maximum Temperature 80°C
Min. temperature -25°C
Type LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot