TRU COMPONENTS 1556868 LED Pink Circular 5mm 1120mcd 60° 20mA 3.4V Wired

MPN
1556868
EAN-13
2050004828535
Order Code
17-7899
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £0.921
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 786 in stock

TruComponents 1556868 offers a reliable LED strip light, specifically designed for applications requiring precise illumination characteristics. The TruComponents LED is wired with a pink circular configuration, measured at 5 mm in diameter, delivering a luminous intensity of 1120 millicandelas (mcd) with a viewing angle of 60 degrees, making it suitable for both focused and broad lighting needs. Operating at a current of 20 milliamperes (mA) and a forward voltage of 3.4 volts, this LED component is ideal for energy-efficient lighting solutions. Due to its consistent performance, it is commonly used in engineering applications such as status indicators, decorative lighting, and electronic engineering projects where distinct colour output and energy efficiency are paramount.
LED Colour Pink
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 1120mcd
Forward Voltage 3.4V
Viewing Angle 60°
Casing 5mm
Colour coordinates X = 0.34/Y = 0.15
Content 1
Diameter 5mm
Dimensions (Ø) 5mm
Type LED wired

Reviews

Be the first to submit a review

Accessories


Trustpilot