TRU COMPONENTS 1557480 LED 5mm wired White Circular 30000 mcd 15° 20mA 3.3V

MPN
1557480
EAN-13
2050004834659
Order Code
17-8314
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.505
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 961 in stock

TruComponents 1557480 presents a high-intensity LED wired white circular component, designed with a 5 mm diameter. This LED strip light offers a luminous intensity of 30000 millicandela at a narrow beam angle of 15 degrees, making it suitable for applications requiring focused and efficient illumination. With an operating current of 20 mA and a forward voltage of 3.3 volts, it is optimised for low-power consumption while delivering reliable performance. Such LEDs are commonly employed in signalling, indication, and optical systems in both commercial and industrial engineering environments, where precise lighting is crucial. The robust design ensures consistent operation across various conditions, catering to engineers seeking dependable solutions for their projects.
LED Colour White
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 30000mcd
Forward Voltage 3.3V
Viewing Angle 15°
Casing 5mm
Colour coordinates X = 0.31/y = 30
Colour Rendering Index 75
Content 1
Type LED wired

Reviews

Be the first to submit a review

Trustpilot