TRU COMPONENTS 1557177 LED wired Blue Circular 8 mm 360° 100 mA 3.1 V

MPN
1557177
EAN-13
2050004830903
Order Code
17-8112
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
3+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 191 in stock

TruComponents 1557177 LED is a versatile component characterised by its blue circular design, encompassing a diameter of 8 mm. This LED is fashioned for operation at 100 mA with a forward voltage of 3.1 V, delivering a consistent and omnidirectional 360-degree light distribution, making it ideal for diverse lighting applications. Its wired configuration ensures easy integration into circuits, supporting dependable connectivity for various projects. Typically utilised in indicator lighting, decorative illumination, and automotive applications, the LED's robust performance and energy efficiency are particularly well-suited for engineers requiring reliable lighting solutions in compact spaces.
LED Colour Blue
Dominant Wavelength 460nm
Forward Current 100mA
Luminous Intensity 3lm
Forward Voltage 3.1V
Viewing Angle 360°
Casing 8mm
Content 1
Lens Type Circular
Product Type LED wired
Type Radial lead

Reviews

Be the first to submit a review

Accessories


Trustpilot