TRU COMPONENTS 1556769 LED indicator light RGB 5mm 1800mcd 15° 20mA 3.5V

MPN
1556769
EAN-13
2050004827125
Order Code
17-7831
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 681 in stock

TruComponents 1556769 presents an LED indicator light that is a multi-colour RGB unit designed to provide vibrant illumination within a compact form factor. This circular LED has a diameter of 5 mm and delivers a luminous intensity of 1800 millicandela, with a narrow viewing angle of 15 degrees, making it suitable for applications requiring focused, high-brightness signals. Operating at a forward current of 20 mA and a voltage of 3.5 V, the device ensures reliable performance in consistent conditions. Its design parameters make it ideal for use in electronic assemblies, panel indicators, and other engineering projects where visual feedback or status indication is essential. The LED's durability and efficiency are particularly beneficial in environments where precise multi-colour signalling is required.
LED Colour RGB
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 1800mcd
Forward Voltage 3.5V
Viewing Angle 15°
Casing 5mm
Content 1
Maximum Temperature 85°C
Min. temperature -25°C
Type LED indicator light (multi-colour)

Reviews

Be the first to submit a review

Accessories


Trustpilot