TRU COMPONENTS 1557175 LED wired White Circular 5 mm 18000 mcd 22° 20 mA 3.6 V

MPN
1557175
EAN-13
2050004830880
Order Code
17-8110
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
20+ £0.234
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 822 in stock

TruComponents 1557175 represents a high-intensity LED unit characterised by its circular, 5 mm design, providing 18000 millicandela of luminous intensity. Operating at a forward current of 20 mA and a forward voltage of 3.6 V, this white LED delivers precise illumination with a narrow beam angle of 22 degrees. The component is engineered for use in applications requiring reliable and efficient point lighting, such as in instrument panels, automotive lighting, and status indicators. Its robust construction ensures optimal performance in both consumer electronics and industrial systems, where clarity and visibility are paramount. The LED's wired configuration simplifies integration into existing circuits, making it a versatile choice for engineers designing new systems or upgrading existing ones.
LED Colour White
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 18000mcd
Forward Voltage 3.6V
Viewing Angle 22°
Casing 5mm
Colour coordinates X = 0.29/y = 28
Colour Rendering Index 75
Content 1
Diameter 5mm
Dimensions (Ø) 5mm
Type LED wired

Reviews

Be the first to submit a review

Trustpilot