TRU COMPONENTS 1556771 LED wired Red Circular 8 mm 360° 60 mA 1.9 V

MPN
1556771
EAN-13
2050004827149
Order Code
17-7833
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £1.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 234 in stock

TruComponents 1556771 is a precision-engineered LED component designed for reliable performance in various electronic and lighting applications. This red, circular LED measures 8 mm in diameter and offers a 360-degree viewing angle, making it ideal for applications requiring uniform light distribution. It operates at a forward current of 60 mA and a voltage of 1.9 V, ensuring efficient energy consumption. Common applications include status indicators, decorative lighting, and general-purpose illumination in both consumer electronics and industrial settings. Its robust design caters to engineers seeking dependable and consistent light output for demanding environments.
LED Colour Red
Dominant Wavelength 620nm
Forward Current 60mA
Luminous Intensity 2.5lm
Forward Voltage 1.9V
Viewing Angle 360°
Casing 8mm
Content 1
Lens Type Circular
Product Type LED wired
Type Radial lead

Alternatives (1)

Reviews

Be the first to submit a review

Accessories


Trustpilot