TRU COMPONENTS 1557375 LED White 5mm 10000mcd 20° 20mA 3.2V Wired Circular

MPN
1557375
EAN-13
2050004829426
Order Code
17-8244
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
20+ £0.201
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 474 in stock

TruComponents 1557375, an LED wired White Circular component, is engineered for precision lighting applications. This component features a 5 mm diameter and emits a luminous intensity of 10000 millicandela at a viewing angle of 20 degrees, making it suitable for focused lighting tasks. Operating efficiently at a forward current of 20 mA and a voltage of 3.2 V, it offers reliable performance in systems requiring compact and energy-efficient illumination. Typical engineering applications include status indicators in electronic devices, backlighting in instrumentation panels, and decorative lighting in architectural projects. Its robust design ensures long-term durability and consistent performance in various environmental conditions.
LED Colour White
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 10000mcd
Forward Voltage 3.2V
Viewing Angle 20°
Casing 5mm
Colour coordinates X = 0.31/Y = 0.32
Colour Rendering Index 70
Content 1
Diameter 5mm
Dimensions (Ø) 5mm
Type LED wired

Reviews

Be the first to submit a review

Trustpilot