TRU COMPONENTS 1565565 LED set Green Red Yellow Circular Wired 3mm 5mm LEDs

MPN
1565565
EAN-13
4016139217390
Order Code
17-8380
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 132 in stock

TruComponents VK-84523 is an LED set comprising circular LEDs in green, red, and yellow with diameters of 3 mm and 5 mm. These LEDs are designed for efficient light output and are often utilised in electronic projects requiring indicator lighting, status displays, and signal notifications. Their versatile design allows for easy integration into various circuit boards and electrical systems, providing reliable performance in both prototype development and final product assembly. The LEDs in this set are suitable for applications where precise visual signalling is critical, such as in control panels, dashboard indicators, and electronic testing equipment.
Lens Type Circular
Colour Green, Red, Yellow
Content 1
Product Type LED set
Type Circular

Reviews

Be the first to submit a review

Trustpilot