TRU COMPONENTS 1567731 LED wired Circular Red/White 5mm 950-2000 mcd 30°/18°

MPN
1567731
EAN-13
4016139239057
Order Code
17-8389
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

TruComponents 1567731, also known as the TruComponents YBR-50FRW00, is a dual-colour, wired LED component designed for precision lighting applications. This circular 5 mm LED emits red and white light with luminous intensities of 950 millicandela and 2000 millicandela, respectively. It features viewing angles of 30 degrees for red and 18 degrees for white, optimising light distribution in focused areas. The electrical operation is supported by a forward current of 20 mA and a forward voltage range from 2 volts for red light emission to 3.3 volts for white. This LED is particularly suited for use in indicator panels, signal devices, and decorative lighting, where reliable and efficient colour output is required.
Dominant Wavelength 620nm
Lens Type Radial lead
Casing 5mm
Colour Red, White
Colour Temperature 6500K
Content 1
LED features multicolour
Maximum Temperature 80°C
Min. temperature -25°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot