TRU COMPONENTS 1556867 LED wired White Circular 8 mm 360° 80 mA 3.4 V

MPN
1556867
EAN-13
2050004828528
Order Code
17-7898
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

TruComponents 1556867 presents an LED strip light characterised by its wired, white, circular form, measuring 8 mm in diameter. This LED is designed to offer a full 360-degree light emission, making it highly suitable for applications requiring uniform illumination across a spherical plane. Operating with a forward current of 80 mA and a forward voltage of 3.4 V, it is optimal for use in engineering projects such as indicator lighting, backlighting for instrumentation, and custom display solutions where consistent and efficient light output is essential. The compact design allows for easy integration into confined spaces, providing engineers with a versatile option for both prototype development and final product implementations.
LED Colour White
Forward Current 80mA
Luminous Intensity 14lm
Forward Voltage 3.4V
Viewing Angle 360°
Casing 8mm
Colour Rendering Index 75
Content 1
Lens Type Circular
Product Type LED wired
Type Radial lead

Alternatives (1)

Reviews

Be the first to submit a review

Accessories


Trustpilot