TRU COMPONENTS 1557176 LED wired White Circular 5 mm 40000 mcd 8° 30 mA 3.1 V

MPN
1557176
EAN-13
2050004830897
Order Code
17-8111
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.424
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1 in stockBack-order availability date - 02/10/2026

TruComponents 1557176 is a high-intensity, wired LED featuring a white circular form factor with a 5 mm diameter. This component is designed to deliver a luminous intensity of 40000 millicandela at a beam angle of 8 degrees, which makes it suitable for applications requiring focused and bright illumination. Operating at a current of 30 mA and a forward voltage of 3.1 V, it is efficient and ideal for integration into electronic systems where precise lighting is crucial. Common engineering applications for this LED include use in indicator systems, optical devices, and precision lighting in instrumentation panels. Its performance characteristics make it particularly beneficial in environments that demand reliable and intense light output.
LED Colour White
Forward Current 30mA
Lens Type Radial lead
Luminous Intensity 40000mcd
Forward Voltage 3.1V
Viewing Angle 8°
Casing 5mm
Colour coordinates X = 0.27/y = 28
Colour Rendering Index 75
Content 1
Type LED wired

Reviews

Be the first to submit a review

Accessories


Trustpilot