TRU COMPONENTS 1557271 LED wired Yellow Circular 5 mm 1560 mcd 60° 20 mA 2 V

MPN
1557271
EAN-13
2050004832136
Order Code
17-8169
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.471
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 173 in stock

TruComponents 1557271 is a high-intensity LED component designed for precise and reliable illumination applications. This yellow circular LED, with a diameter of 5 mm, delivers a luminous intensity of 1560 millicandelas and offers a viewing angle of 60 degrees, ensuring effective light dispersal. With a forward current specification of 20 mA and a forward voltage of 2 V, this LED is suitable for low-power, high-efficiency lighting projects. Engineers typically employ this LED in signal indicators, backlighting, and decorative lighting systems where spatial constraints and energy efficiency are of priority. Its wired configuration allows for straightforward integration into various PCB designs and custom lighting circuits.
LED Colour Yellow
Dominant Wavelength 590nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 1560mcd
Forward Voltage 2V
Viewing Angle 60°
Casing 5mm
Content 1
Diameter 5mm
Dimensions (Ø) 5mm
Type LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Accessories


Trustpilot