TRU COMPONENTS 1571552 LED Wired Red White 3mm 1400mcd 1300mcd 20mA 2V-3.3 V

MPN
1571552
EAN-13
4016139270586
Order Code
17-8432
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.797
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 328 in stock

TruComponents 1571552, YBR-30FRW00 offers a versatile LED solution characterized by its dual-colour red and white illumination, designed to meet the discerning demands of precision lighting applications. Each LED is housed within a circular 3 mm package, providing red light with an intensity of 1400 millicandelas at a viewing angle of 35 degrees, and white light with a brightness of 1300 millicandelas at an 18-degree angle. The device operates with a forward current of 20 milliamperes, accommodating a voltage range of 2 to 3.3 volts, ensuring compatibility with various electronic circuits. This component is ideally suited for use in indicator lights, backlighting, and decorative lighting across consumer electronics, automotive dashboards, and instrumentation panels, where efficiency, reliability, and precise beam directionality are crucial. The robust construction and technical specifications cater to engineers seeking dependable performance in their designs.
Dominant Wavelength 620nm
Lens Type Circular
Forward Voltage 3.3V
Casing 3mm
Colour Red, White
Colour Temperature 6500K
Content 1
LED features multicolour
Maximum Temperature 80°C
Min. temperature -25°C
Product Type LED wired
Type Radial lead

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot