TRU COMPONENTS 1556770 LED wired Yellow/Orange Circular 8mm 360° 60mA 1.9V

MPN
1556770
EAN-13
2050004827132
Order Code
17-7832
Country of Origin
China

Discontinued


TruComponents 1556770 is a versatile LED component designed for applications requiring a reliable light source with a distinct, dual-colour capability. This LED features a circular 8 mm design with a unique 360-degree illumination angle, allowing for uniform light distribution in both yellow and orange hues. Operating at 60 mA with a forward voltage of 1.9 V, this LED is ideal for use in indicator lights, automotive displays, and electronic panel lighting where dual-colour signalling is necessary. The component's robust, wired construction ensures longevity and dependability in varied environmental conditions, making it suitable for embedded systems and custom electronic projects demanding precise visual indicators.
Dominant Wavelength 585nm
Forward Current 60mA
Luminous Intensity 2.5lm
Forward Voltage 1.9V
Viewing Angle 360°
Casing 8mm
Content 1
Lens Type Circular
Product Type LED wired
Type Radial lead

Alternatives (1)

Accessories


Trustpilot