TRU COMPONENTS 1556966 LED wired Blue Circular 5 mm 1560 mcd 60° 20 mA 3.4 V

MPN
1556966
EAN-13
2050004825961
Order Code
17-7968
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.471
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

TruComponents 1556966 is a high-performance LED component designed for precision lighting applications. This blue circular LED features a 5 mm diameter and offers a luminous intensity of 1560 millicandela, making it suitable for applications requiring vivid illumination. With a viewing angle of 60 degrees, it provides adequate coverage in a compact form factor. Operating at a forward current of 20 mA and a voltage of 3.4 V, this LED is ideal for use in electronic design, indicator assemblies, and circuit board integrations where efficiency and reliability are paramount. Its robust engineering makes it a dependable choice for both hobbyists and professionals working on projects that require consistent illumination and distinct colour output.
LED Colour Blue
Dominant Wavelength 470nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 1560mcd
Forward Voltage 3.4V
Viewing Angle 60°
Casing 5mm
Content 1
Diameter 5mm
Dimensions (Ø) 5mm
Type LED wired

Alternatives (2)

Reviews

Be the first to submit a review

Accessories


Trustpilot