TRU COMPONENTS 1556866 LED wired White Circular 10 mm 80000 mcd 20° 30 mA 3.6V

MPN
1556866
EAN-13
2050004828511
Order Code
17-7897
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 994 in stock

TruComponents 1556866 is an LED wired White Circular 10 mm component designed to deliver reliable and efficient lighting solutions. This LED is characterised by its high brightness output of 80000 millicandelas, a focused emission with a 20-degree viewing angle, and a forward current of 30 milliamperes at a voltage of 3.6 volts. Such specifications make it particularly suitable for applications requiring intense, directional illumination, such as in signage, instrumentation panels, and accent lighting in architectural projects. The robust construction and precise light output support various engineering requirements where visibility and energy efficiency are crucial, making it a versatile choice for professionals in electronics and lighting design.
LED Colour White
Forward Current 30mA
Lens Type Circular
Luminous Intensity 80000mcd
Forward Voltage 3.6V
Viewing Angle 20°
Casing 10mm
Colour Rendering Index 75
Colour Temperature 10000K
Content 1
Type Radial lead
Type (LEDs) LED wired

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot