tesa 04651-00043-00 Cloth tape White 25 m x 19 mm Adhesive Tape Tapes |
17-7076
|
|
Back order - 154 availableBack-order availability date - 03/12/2026
|
1+ £13.14
Price per unit Ex VAT
|
Cloth Tape |
19mm |
25m |
White |
|
|
25m |
|
|
|
(L x W) 25 m x 19 mm |
Cloth tape |
+130°C |
|
|
0.29mm |
|
tesa 04651-00509-00 Cloth tape White 50 m x 19 mm Adhesive Tape |
17-7077
|
|
Back order - 72 availableBack-order availability date - 03/12/2026
|
1+ £23.97
Price per unit Ex VAT
|
Cloth Tape |
19mm |
50m |
White |
Natural rubber |
|
50m |
100 N/10mm |
Acrylic coated rayon fabric |
|
(L x W) 50 m x 19 mm |
Cloth tape |
+130°C |
|
|
0.29mm |
|
tesa 046510051900 Cloth tape Yellow 50m Adhesive Tape |
17-7078
|
|
Back order - 46 availableBack-order availability date - 03/12/2026
|
1+ £20.77
Price per unit Ex VAT
|
Cloth Tape |
19.00mm |
50m |
Yellow |
Natural rubber |
|
50m |
100 N/10mm |
Acrylic coated rayon fabric |
|
(L x W) 50 m x 19.00 mm |
Cloth tape |
+130°C |
|
|
0.3mm |
|
tesa 04651-00534-00 tesaband Cloth tape Grey 50 m x 19 mm Adhesive Tape |
17-7079
|
|
Back order - 38 availableBack-order availability date - 03/12/2026
|
1+ £24.04
Price per unit Ex VAT
|
tesaband® |
19mm |
50m |
Grey |
Natural rubber |
|
1 |
|
Viscose |
|
(L x W x H) 50 m x 19 mm x 50 m |
Cloth tape |
|
50m |
|
|
|
tesa 04964-00075-00 tesafix Double sided adhesive tape White 50 m x 19 mm |
17-7080
|
|
Back order - 38 availableBack-order availability date - 03/12/2026
|
1+ £31.05
Price per unit Ex VAT
|
Double Sided Tape |
19mm |
50m |
White |
Natural rubber |
|
1 |
80 N/10mm |
Polyester |
|
(L x W x H) 50 m x 19 mm x 19 mm |
Double sided adhesive tape |
|
19mm |
tesafix® 4964 |
0.39mm |
|
tesa 04964-00076-00 tesafix 4964 Double sided adhesive tape White 50m x 50mm |
17-7081
|
|
Back order - 22 availableBack-order availability date - 03/12/2026
|
1+ £74.88
Price per unit Ex VAT
|
Double Sided Tape |
50mm |
50m |
White |
Natural rubber |
|
1 |
80 N/10mm |
Polyester |
|
(L x W x H) 50 m x 50 mm x 50 mm |
Double sided adhesive tape |
|
50mm |
tesafix® 4964 |
0.39mm |
|
tesa 05389-00000-00 tesamoll Draught excluder White LxW 25m x 9mm Adhesive Tape |
17-7082
|
|
Back order - 5 availableBack-order availability date - 03/12/2026
|
1+ £22.59
Price per unit Ex VAT
|
D-Profil |
9mm |
25m |
White |
|
|
25m |
|
|
|
(L x W) 25 m x 9 mm |
Draught excluder |
|
|
tesamoll® |
7mm |
|
tesa 05391-00100-02 tesamoll Draught excluder White Adhesive Tape 25m x 9mm |
17-7083
|
|
Back order - 7 availableBack-order availability date - 03/12/2026
|
1+ £26.88
Price per unit Ex VAT
|
P-Profil |
9mm |
25m |
White |
|
|
25m |
|
|
|
(L x W) 25 m x 9 mm |
Draught excluder |
|
|
tesamoll® |
5mm |
|
tesa 05391-00101-02 tesamoll Draught excluder Brown 25m x 9mm Adhesive Tape |
17-7084
|
|
Back order - 9 availableBack-order availability date - 03/12/2026
|
1+ £26.60
Price per unit Ex VAT
|
P-Profil |
9mm |
25m |
Brown |
|
|
25m |
|
|
|
(L x W) 25 m x 9 mm |
Draught excluder |
|
|
tesamoll® |
5mm |
|
tesa 05393-00100-01 tesamoll Draught excluder white 6 m x 9 mm adhesive tape |
17-7085
|
|
Out of stockBack order, lead time 14 days
|
1+ £9.58
Price per unit Ex VAT
|
D-Profil |
9mm |
6m |
White |
|
|
6m |
|
|
|
(L x W) 6 m x 9 mm |
Draught excluder |
|
|
tesamoll® |
7mm |
|
tesa 05393-00101-01 tesamoll Draught excluder Brown 6m x 9mm Adhesive Tape |
17-7086
|
|
Back order - 3 availableBack-order availability date - 03/12/2026
|
1+ £9.19
Price per unit Ex VAT
|
D-Profil |
9mm |
6m |
Brown |
|
|
6m |
|
|
|
(L x W) 6 m x 9 mm |
Draught excluder |
|
|
tesamoll® |
7mm |
|
tesa 05417-00100-01 tesamoll Draught excluder flexible white 6m x 9mm adhesive |
17-7087
|
|
Back order - 27 availableBack-order availability date - 03/12/2026
|
1+ £15.60
Price per unit Ex VAT
|
Premium Flexible |
9mm |
6m |
White |
|
|
6m |
|
|
|
(L x W) 6 m x 9 mm |
Draught excluder |
|
|
tesamoll® |
7mm |
|
tesa 05464-00100-02 tesamoll Draught excluder White 25m x 9mm Adhesive Tape |
17-7088
|
|
Back order - 2 availableBack-order availability date - 03/12/2026
|
1+ £21.85
Price per unit Ex VAT
|
E-Profil |
9mm |
25m |
White |
|
|
25m |
|
|
|
(L x W) 25 m x 9 mm |
Draught excluder |
|
|
tesamoll® |
3.5mm |
|
tesa 05464-00101-02 tesamoll Draught excluder Brown 25m x 9mm Adhesive Tape |
17-7089
|
|
Back order - 9 availableBack-order availability date - 03/12/2026
|
1+ £19.12
Price per unit Ex VAT
|
E-Profil |
9mm |
25m |
Brown |
|
|
25m |
|
|
|
(L x W) 25 m x 9 mm |
Draught excluder |
|
|
tesamoll® |
3.5mm |
|
tesa 55810-00000-00 Nano Tape Double sided Transparent 3m x 30mm |
17-7130
|
|
Back order - 198 availableBack-order availability date - 03/12/2026
|
1+ £8.47
Price per unit Ex VAT
|
Nano Tape |
30mm |
3m |
Transparent |
|
|
1 |
|
|
|
(L x W) 3 m x 30 mm |
Double sided adhesive tape |
|
|
|
|
|
tesa 66462-00002-00 Duct Tape Pro-Strong Black 50mx50mm Repair Tape |
17-7142
|
|
Back order - 78 availableBack-order availability date - 03/12/2026
|
1+ £9.10
Price per unit Ex VAT
|
Gaffer, Duct, Cloth Tape |
50mm |
50m |
Black |
PE |
|
1 |
|
Natural rubber |
|
(L x W) 50 m x 50 mm |
Repair tape |
|
|
|
|
|
tesa 66462-00003-00 Duct Tape Pro-Strong Grey 50mx50mm Repair Tape |
17-7143
|
|
Back order - 279 availableBack-order availability date - 03/12/2026
|
1+ £9.06
Price per unit Ex VAT
|
Gaffer, Duct, Cloth Tape |
50mm |
50m |
Grey |
PE |
|
1 |
|
Natural rubber |
|
(L x W) 50 m x 50 mm |
Repair tape |
|
|
|
|
|
tesa 66462-00004-00 Duct Tape Pro-Strong grey 50m x 38mm repair adhesive tape |
17-7144
|
|
Back order - 9 availableBack-order availability date - 03/12/2026
|
1+ £7.60
Price per unit Ex VAT
|
Gaffer, Duct, Cloth Tape |
38mm |
50m |
Grey |
PE |
|
1 |
|
Natural rubber |
|
(L x W) 50 m x 38 mm |
Repair tape |
|
|
|
|
|
tesa 74922-00000-00 Professional Masking Tape Chamois 50m x 15cm |
17-7155
|
|
Back order - 9 availableBack-order availability date - 03/12/2026
|
1+ £16.16
Price per unit Ex VAT
|
Masking Tape |
15cm |
50m |
Chamois |
|
Self-adhesive |
50m |
|
Paper |
|
(L x W) 50 m x 15 cm |
Masking tape |
60°C |
|
tesa® Professional |
|
5°C |
tesa 74922-00001-00 Professional Masking Tape Chamois 50m x 30cm |
17-7156
|
|
Back order - 3 availableBack-order availability date - 03/12/2026
|
1+ £23.60
Price per unit Ex VAT
|
Masking Tape |
30cm |
50m |
Chamois |
|
Self-adhesive |
50m |
|
Paper |
|
(L x W) 50 m x 30 cm |
Masking tape |
60°C |
|
tesa® Professional |
|
5°C |
tesa 74922-00002-00 Professional Masking tape Chamois 10m x 60cm |
17-7157
|
|
Back order - 5 availableBack-order availability date - 03/12/2026
|
1+ £13.26
Price per unit Ex VAT
|
Masking Tape |
60cm |
10m |
Chamois |
|
Self-adhesive |
10m |
|
Paper |
|
(L x W) 10 m x 60 cm |
Masking tape |
60°C |
|
tesa® Professional |
|
5°C |
tesa 77720-00000-00 Powerstrips CLICK Small Adhesive Hooks 60mm x 20mm 4 Pair |
17-7158
|
|
Despatched within 4 working days - 10 in stock
|
1+ £3.71
Price per unit Ex VAT
|
Powerstrips CLICK |
20mm |
60mm |
|
|
|
4 |
|
|
1.8kg |
(L x W) 60 mm x 20 mm |
Self-adhesive strip |
|
|
tesa Powerstrip® |
|
|