tesa 05464-00100-02 tesamoll Draught excluder White 25m x 9mm Adhesive Tape

MPN
05464-00100-02
Brand
tesa
EAN-13
4042448102362
Order Code
17-7088
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £25.71 £21.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

Tesa 05464-00100-02 is a high-quality draught excluder adhesive tape, specifically designed as an E-Profil type for sealing gaps and preventing draughts in a variety of settings. This white tape is part of the tesamoll® range and measures 25 metres in length and 9 millimetres in width, making it versatile for extensive applications. The tape’s primary feature is its durable adhesive which ensures secure placement and long-lasting performance in both residential and commercial environments. It is commonly used in engineering applications where sealing precision is required to maintain energy efficiency, reduce noise, and prevent the ingress of dust and moisture through doors and windows. This product is particularly suited for use in construction, HVAC systems, and general maintenance projects, where reliable sealing solutions are crucial.
Type E-Profil
Width 9mm
Length 25m
Colour White
Content 25m
Dimensions (L x W) 25 m x 9 mm
Product Type Draught excluder
Series tesamoll®
Thickness 3.5mm

Reviews

Be the first to submit a review

Trustpilot