tesa 74922-00000-00 Professional Masking Tape Chamois 50m x 15cm

MPN
74922-00000-00
Brand
tesa
EAN-13
4063565547393
Order Code
17-7155
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £19.01 £16.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 03/12/2026

tesa 74922-00000-00 is a professional masking tape known in the industry as tesa® Professional Chamois. This tape, measuring 50 metres in length and 15 centimetres in width, offers a reliable solution for precise masking applications. Manufactured with high-quality materials, it provides excellent adhesion to a wide range of surfaces and can be easily removed without leaving residue, making it suitable for applications in painting and surface protection tasks. The tape's durable chamois-coloured backing is optimised for indoor use, particularly in environments requiring professional-grade performance. It is an ideal choice for engineers engaged in projects that demand precisely defined lines, such as automotive detailing or intricate architectural painting.
Type Masking Tape
Width 15cm
Length 50m
Colour Chamois
Adhesive Tape Features Self-adhesive
Carrier Material Paper
Content 50m
Dimensions (L x W) 50 m x 15 cm
Maximum Temperature 60°C
Min. temperature 5°C
Product Type Masking tape
Series tesa® Professional

Reviews

Be the first to submit a review

Trustpilot