tesa 04964-00076-00 tesafix 4964 Double sided adhesive tape White 50m x 50mm

MPN
04964-00076-00
Brand
tesa
EAN-13
4005800009181
Order Code
17-7081
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £74.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 03/12/2026

Tesa 04964-00076-00 is a double-sided adhesive tape that provides excellent bonding performance for a variety of applications. This tape, measuring 50 metres in length and 50 millimetres in width, is designed to deliver reliable adhesion on both sides, making it suitable for mounting tasks where conventional methods like drilling are not desirable. It is particularly effective for securely hanging mirrors in bathrooms, as it possesses waterproof characteristics that withstand high humidity environments. The tape serves engineers well in providing a clean and efficient solution for attaching lightweight materials, offering versatility in both temporary and permanent applications. As a part of the KLEBEBAND TESAFIX® series, it is a reliable choice for tasks requiring durable and resilient adhesive properties.
Type Double Sided Tape
Width 50mm
Length 50m
Colour White
Adhesive Type Natural rubber
Breakout force 80 N/10mm
Carrier Material Polyester
Content 1
Dimensions (L x W x H) 50 m x 50 mm x 50 mm
Height 50mm
Product Type Double sided adhesive tape
Series tesafix® 4964
Thickness 0.39mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot