tesa 04964-00075-00 tesafix Double sided adhesive tape White 50 m x 19 mm

MPN
04964-00075-00
Brand
tesa
EAN-13
4005800008986
Order Code
17-7080
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £31.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 13/11/2026

tesa 04964-00075-00 is a robust double-sided adhesive tape that measures 50 metres in length and 19 millimetres in width, specifically designed for secure mounting applications. Known for its high adhesion strength, this tesafix tape is ideal for tasks requiring reliable bonding on various surfaces without the need for mechanical fasteners, making it suitable for engineering contexts such as wall mirror hanging and bathroom mirror mounting. The tape's construction allows for effective holding power in both indoor and outdoor environments, even when exposed to moisture, thus providing a reliable solution for mounting tasks where water resistance is required. This product is particularly advantageous in applications involving mirror installations, as it enables secure attachment without the need for drilling, preserving the integrity of surfaces. The adhesive properties and durable backing make this tape a versatile option for professionals seeking long-lasting performance in demanding mounting applications.
Type Double Sided Tape
Width 19mm
Length 50m
Colour White
Adhesive Type Natural rubber
Breakout force 80 N/10mm
Carrier Material Polyester
Content 1
Dimensions (L x W x H) 50 m x 19 mm x 19 mm
Height 19mm
Product Type Double sided adhesive tape
Series tesafix® 4964
Thickness 0.39mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot