tesa 66462-00004-00 Duct Tape Pro-Strong grey 50m x 38mm repair adhesive tape

MPN
66462-00004-00
Brand
tesa
EAN-13
4063565326448
Order Code
17-7144
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 03/12/2026

Tesa's 66462-00004-00 Duct Tape Pro-Strong is a robust repair tape designed for demanding applications, offering a reliable adhesive solution in a convenient grey colour. Measuring 50 metres in length and 38 millimetres in width, this tape provides versatile coverage suitable for various engineering tasks, such as sealing ducts and temporary repairs of equipment. The tape's strong adhesion and durability make it ideal for use in industrial environments, where it effectively withstands stress and environmental factors. Its adaptability and resilience facilitate maintenance tasks in both mechanical and electrical engineering settings, ensuring uninterrupted performance in repair and maintenance operations.
Type Gaffer, Duct, Cloth Tape
Width 38mm
Length 50m
Colour Grey
Adhesive Type PE
Carrier Material Natural rubber
Content 1
Dimensions (L x W) 50 m x 38 mm
Product Type Repair tape

Reviews

Be the first to submit a review

Trustpilot