tesa 05391-00100-02 tesamoll Draught excluder White Adhesive Tape 25m x 9mm

MPN
05391-00100-02
Brand
tesa
EAN-13
4042448102249
Order Code
17-7083
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £31.62 £26.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 03/12/2026

tesa 05391-00100-02 is a P-Profile draught excluder known as the tesamoll, specifically designed to minimise airflow and improve energy efficiency by sealing gaps and preventing draughts. This product features an adhesive tape format with dimensions of 25 metres in length and 9 millimetres in width, offering a robust and flexible solution for sealing various joints and cracks in buildings. Constructed for both external and internal use, its application is suited to enhancing the thermal insulation of doors and windows, thereby reducing energy consumption and enhancing comfort levels. The durable adhesive backing ensures reliable attachment to a variety of substrates, making it an ideal choice for residential or commercial environmental control tasks.
Type P-Profil
Width 9mm
Length 25m
Colour White
Content 25m
Dimensions (L x W) 25 m x 9 mm
Product Type Draught excluder
Series tesamoll®
Thickness 5mm

Reviews

Be the first to submit a review

Trustpilot