tesa 05417-00100-01 tesamoll Draught excluder flexible white 6m x 9mm adhesive

MPN
05417-00100-01
Brand
tesa
EAN-13
4042448829016
Order Code
17-7087
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £15.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 03/12/2026

Tesa 05417-00100-01 is a premium flexible draught excluder tape from the tesamoll® range, designed to effectively seal gaps and prevent air leakage in various applications. This self-adhesive tape is supplied in a roll of 6 metres in length and 9 millimetres in width, making it suitable for precise and adaptable sealing requirements. Constructed from high-quality materials, the draught excluder provides durable performance and is ideal for reducing energy consumption by sealing window and door frames in residential and commercial buildings. Its flexibility and ease of installation make it suitable for engineers looking to enhance thermal insulation efficiency in a range of environments.
Type Premium Flexible
Width 9mm
Length 6m
Colour White
Content 6m
Dimensions (L x W) 6 m x 9 mm
Product Type Draught excluder
Series tesamoll®
Thickness 7mm

Reviews

Be the first to submit a review

Trustpilot