tesa 74922-00001-00 Professional Masking Tape Chamois 50m x 30cm

MPN
74922-00001-00
Brand
tesa
EAN-13
4063565548420
Order Code
17-7156
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £27.76 £23.60
10+ £22.33
50+ £22.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/12/2026

Tesa 74922-00001-00 is a professional-grade masking tape suitable for a range of precise and demanding applications. This tesa Professional Chamois tape, identified by the part number 74922-00001-00, is designed with a chamois colour and measures 50 metres in length and 30 centimetres in width. Known for its reliable adhesion properties, it provides clean and sharp paint edges, making it ideal for tasks such as painting and surface protection during construction or renovation projects. The tape's high-quality paper backing and pressure-sensitive adhesive ensure ease of application and removal without leaving residues, which is essential in environments requiring meticulous handling, such as automotive refinishing and industrial manufacturing processes. Its durability and capacity to conform to irregular surfaces make it a versatile tool in both industrial and commercial engineering settings.
Type Masking Tape
Width 30cm
Length 50m
Colour Chamois
Adhesive Tape Features Self-adhesive
Carrier Material Paper
Content 50m
Dimensions (L x W) 50 m x 30 cm
Maximum Temperature 60°C
Min. temperature 5°C
Product Type Masking tape
Series tesa® Professional

Reviews

Be the first to submit a review

Trustpilot