tesa 046510051900 Cloth tape Yellow 50m Adhesive Tape

MPN
046510051900
Brand
tesa
EAN-13
4005800224270
Order Code
17-7078
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £20.77
10+ £20.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 46 availableBack-order availability date - 03/12/2026

Tesa 046510051900 is a highly durable cloth tape known for its reliable adhesion and adaptability in various industrial applications. This yellow adhesive tape measures 50 metres in length and is ideal for tasks requiring a strong, temporary hold, such as sealing, bundling, and repair work, especially in settings where varying temperatures and stresses are anticipated. Made from a robust fabric backing coated with a strong adhesive, it offers excellent tensile strength and can adhere securely to rough surfaces, making it suitable for both indoor and outdoor uses in sectors like automotive, construction, and electrical engineering. The product's resilient nature ensures performance under mechanical stress, while its flexibility allows for easy handling and application in complex engineering environments.
Type Cloth Tape
Width 19.00mm
Length 50m
Colour Yellow
Adhesive Type Natural rubber
Breakout force 100 N/10mm
Carrier Material Acrylic coated rayon fabric
Content 50m
Dimensions (L x W) 50 m x 19.00 mm
Maximum Temperature +130°C
Product Type Cloth tape
Thickness 0.3mm

Reviews

Be the first to submit a review

Trustpilot