tesa 74922-00002-00 Professional Masking tape Chamois 10m x 60cm

MPN
74922-00002-00
Brand
tesa
EAN-13
4063565548444
Order Code
17-7157
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £15.60 £13.26
10+ £12.46
50+ £12.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 03/12/2026

tesa product, 74922-00002-00, is a professional masking tape designed for precision and reliability in various applications. This masking tape, measuring 10 metres in length and 60 centimetres in width, features excellent adhesion properties, ensuring a secure hold on different surfaces while allowing for clean removal without leaving residue. The chamois colour is particularly useful in environments where visibility and distinction from the background are essential. Engineers frequently employ this tape in painting and surface protection tasks, as well as in the automotive and construction industries where precise masking is required. Suitable for both indoor and outdoor use, tesa 74922 provides a dependable solution for tasks demanding high performance and attention to detail.
Type Masking Tape
Width 60cm
Length 10m
Colour Chamois
Adhesive Tape Features Self-adhesive
Carrier Material Paper
Content 10m
Dimensions (L x W) 10 m x 60 cm
Maximum Temperature 60°C
Min. temperature 5°C
Product Type Masking tape
Series tesa® Professional

Reviews

Be the first to submit a review

Trustpilot