tesa 05393-00101-01 tesamoll Draught excluder Brown 6m x 9mm Adhesive Tape

MPN
05393-00101-01
Brand
tesa
EAN-13
4042448118158
Order Code
17-7086
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £10.81 £9.19
10+ £8.62
50+ £8.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

Tesa 05393-00101-01 is a draught excluder tape featuring the D-Profile design, also known as the tesamoll®. With dimensions of 6 metres in length and 9 millimetres in width, this brown adhesive tape is engineered to effectively seal gaps, providing thermal and acoustic insulation. It is ideally suited for application in sealing windows and doors, where it prevents air infiltration and enhances energy efficiency. The material's durability and adhesive strength ensure a long-lasting solution in both residential and commercial settings. Its practical design allows for easy installation and maintenance, making it a reliable choice for preventing draughts and maintaining interior comfort.
Type D-Profil
Width 9mm
Length 6m
Colour Brown
Content 6m
Dimensions (L x W) 6 m x 9 mm
Product Type Draught excluder
Series tesamoll®
Thickness 7mm

Reviews

Be the first to submit a review

Trustpilot