tesa 77720-00000-00 Powerstrips CLICK Small Adhesive Hooks 60mm x 20mm 4 Pair

MPN
77720-00000-00
Brand
tesa
EAN-13
4063565398520
Order Code
17-7158
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £4.36 £3.71
10+ £3.46
50+ £3.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

tesa 77720-00000-00 Powerstrips CLICK Small Adhesive Hooks are designed to provide reliable mounting solutions in applications where drilling and permanent fixtures are impractical. These hooks, measuring 60 mm by 20 mm, are particularly suited for bathroom environments due to their stainless steel composition, which enhances durability and resistance to moisture. The innovative self-adhesive Powerstrips technology allows for secure attachment to a variety of surfaces, making them ideal for temporary or semi-permanent installations in residential or commercial settings. The package contains four pairs of hooks, equipping users with multiple units for diverse applications such as hanging towels, robes, or lightweight accessories without damaging the underlying surface. The tesa adhesive hooks are a preferred choice for engineers and designers who require non-intrusive, effective solutions for space management and organisation.
Type Powerstrips CLICK
Width 20mm
Length 60mm
Content 4
Dimensions (L x W) 60 mm x 20 mm
Holding Force 1.8kg
Product Type Self-adhesive strip
Series tesa Powerstrip®

Reviews

Be the first to submit a review

Trustpilot