tesa 05391-00101-02 tesamoll Draught excluder Brown 25m x 9mm Adhesive Tape

MPN
05391-00101-02
Brand
tesa
EAN-13
4042448102263
Order Code
17-7084
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £31.29 £26.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 03/12/2026

Tesa 05391-00101-02 is a draught excluder tape known as the tesa P-Profile, engineered to provide optimal sealing against air and moisture infiltration. Designed as part of the tesamoll® range, this brown adhesive tape measures 25 metres in length and 9 millimetres in width, making it suitable for extensive applications requiring flexible and durable sealing solutions. The tape is specifically designed for use in doors and windows, where it effectively reduces energy loss by preventing draughts, thereby enhancing insulation and reducing heating costs in residential and commercial buildings. Its adhesive backing ensures a secure fit onto various surfaces, making it an essential component for engineers focused on energy efficiency and climate control.
Type P-Profil
Width 9mm
Length 25m
Colour Brown
Content 25m
Dimensions (L x W) 25 m x 9 mm
Product Type Draught excluder
Series tesamoll®
Thickness 5mm

Reviews

Be the first to submit a review

Trustpilot