tesa 05464-00101-02 tesamoll Draught excluder Brown 25m x 9mm Adhesive Tape

MPN
05464-00101-02
Brand
tesa
EAN-13
4042448102386
Order Code
17-7089
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £22.49 £19.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Tesa 05464-00101-02 provides an efficient solution for draught exclusion with the tesamoll E-Profil adhesive tape, crafted in a brown hue and measuring 25 metres in length by 9 millimetres in width. Designed for durability and ease of application, this tape utilises a self-adhesive backing which facilitates secure attachment to both smooth and slightly uneven surfaces, enhancing thermal insulation and energy efficiency in residential and commercial spaces. Its robust E-Profil design effectively seals gaps around doors and windows, mitigating external noise and reducing air ingress. This product proves indispensable in engineering applications requiring meticulous control of indoor environments, particularly in sectors such as construction, HVAC systems, and facilities management.
Type E-Profil
Width 9mm
Length 25m
Colour Brown
Content 25m
Dimensions (L x W) 25 m x 9 mm
Product Type Draught excluder
Series tesamoll®
Thickness 3.5mm

Reviews

Be the first to submit a review

Trustpilot