tesa 04651-00509-00 Cloth tape White 50 m x 19 mm Adhesive Tape

MPN
04651-00509-00
Brand
tesa
EAN-13
4005800224164
Order Code
17-7077
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £23.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 72 availableBack-order availability date - 03/12/2026

tesa 04651-00509-00 is a cloth adhesive tape designed to provide durable and reliable performance in various engineering applications. This tape, identified by the product code 04005800224164, measures 50 metres in length and 19 millimetres in width, and features a robust white cloth backing paired with a high-quality adhesive. Its composition ensures excellent tensile strength and conformability, making it ideal for bundling cables, sealing, patching, and general repairs in environments where longevity and resistance to wear are critical. The cloth tape is particularly suited for use in automotive, electrical, and general manufacturing industries, where its ability to adhere securely to different surfaces without degrading over time is highly valued.
Type Cloth Tape
Width 19mm
Length 50m
Colour White
Adhesive Type Natural rubber
Breakout force 100 N/10mm
Carrier Material Acrylic coated rayon fabric
Content 50m
Dimensions (L x W) 50 m x 19 mm
Maximum Temperature +130°C
Product Type Cloth tape
Thickness 0.29mm

Reviews

Be the first to submit a review

Trustpilot