tesa 05389-00000-00 tesamoll Draught excluder White LxW 25m x 9mm Adhesive Tape

MPN
05389-00000-00
Brand
tesa
EAN-13
4042448904782
Order Code
17-7082
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £26.58 £22.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 03/12/2026

Tesa 05389-00000-00 is a high-performance draught excluder designed for efficient insulation, featuring the D-Profile shape optimised for sealing gaps. The tesamoll® draught excluder, provided in white, measures 25 metres in length and 9 millimetres in width, making it suitable for sealing the perimeters of doors and windows to prevent heat loss and improve energy efficiency. Its robust adhesive backing ensures reliable attachment onto various surfaces, providing a durable barrier against draughts and moisture. Commonly used in residential and commercial applications, it assists in maintaining indoor climate control, thus contributing to reduced energy consumption and improved comfort levels. The product's design and materials make it particularly adept at accommodating movements of up to 3.5 millimetres, ensuring a consistent seal even in fluctuating environmental conditions.
Type D-Profil
Width 9mm
Length 25m
Colour White
Content 25m
Dimensions (L x W) 25 m x 9 mm
Product Type Draught excluder
Series tesamoll®
Thickness 7mm

Reviews

Be the first to submit a review

Trustpilot