tesa 04651-00043-00 Cloth tape White 25 m x 19 mm Adhesive Tape Tapes

MPN
04651-00043-00
Brand
tesa
EAN-13
4005800024009
Order Code
17-7076
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £13.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 154 availableBack-order availability date - 03/12/2026

Tesa 04651-00043-00 is a high-quality cloth tape measuring 25 metres in length and 19 millimetres in width, featuring strong adhesive properties suitable for a range of engineering and industrial applications. This white adhesive tape is known for its durability and adaptability, making it an ideal choice for bundling cables, reinforcing wire harnesses, and general-purpose securing tasks in environments where mechanical stress is a factor. The tesa cloth tape offers excellent adhesion even on rough surfaces and can withstand significant wear and tear, delivering reliable performance in both indoor and outdoor conditions. It is particularly useful in automotive, electrical, and HVAC applications, where its robust nature ensures a secure and lasting hold.
Type Cloth Tape
Width 19mm
Length 25m
Colour White
Content 25m
Dimensions (L x W) 25 m x 19 mm
Maximum Temperature +130°C
Product Type Cloth tape
Thickness 0.29mm

Reviews

Be the first to submit a review

Trustpilot