tesa 04651-00534-00 tesaband Cloth tape Grey 50 m x 19 mm Adhesive Tape

MPN
04651-00534-00
Brand
tesa
EAN-13
4005800224423
Order Code
17-7079
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £24.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 38 availableBack-order availability date - 03/12/2026

Tesa 04651-00534-00 is a cloth tape from the tesaband® series, renowned for its reliability in various industrial applications. This adhesive tape is grey in colour and measures 50 metres in length with a width of 19 millimetres, making it suitable for numerous engineering uses where durable and flexible sealing solutions are required. The tesa 04651-00534-00 is frequently utilised for bundling, insulating, and sealing purposes, as well as for repairing materials and securing cables. Its robust adhesive qualities ensure strong adhesion to a variety of surfaces, while its cloth backing provides excellent tear resistance, making it an essential component in both automotive and electrical engineering fields.
Type tesaband®
Width 19mm
Length 50m
Colour Grey
Adhesive Type Natural rubber
Carrier Material Viscose
Content 1
Dimensions (L x W x H) 50 m x 19 mm x 50 m
Height 50m
Product Type Cloth tape

Reviews

Be the first to submit a review

Trustpilot