tesa 66462-00003-00 Duct Tape Pro-Strong Grey 50mx50mm Repair Tape

MPN
66462-00003-00
Brand
tesa
EAN-13
4063565326417
Order Code
17-7143
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £9.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 279 availableBack-order availability date - 03/12/2026

tesa 66462-00003-00 Duct Tape Pro-Strong is a robust adhesive repair tape designed for demanding applications requiring durability and reliability. This grey tape measures 50 metres in length and 50 millimetres in width, providing ample coverage for a variety of tasks. Known for its excellent adhesion properties, the tape is suitable for both indoor and outdoor use, offering strong holding power even on rough or uneven surfaces. Engineers often utilise this tape in maintenance and repair operations, such as sealing ducts, securing cables, or performing temporary fixes on equipment. Its versatility and ability to maintain adhesion under varying environmental conditions make it a valuable tool in the engineering toolkit.
Type Gaffer, Duct, Cloth Tape
Width 50mm
Length 50m
Colour Grey
Adhesive Type PE
Carrier Material Natural rubber
Content 1
Dimensions (L x W) 50 m x 50 mm
Product Type Repair tape

Reviews

Be the first to submit a review

Trustpilot