tesa 66462-00002-00 Duct Tape Pro-Strong Black 50mx50mm Repair Tape

MPN
66462-00002-00
Brand
tesa
EAN-13
4063565326288
Order Code
17-7142
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £9.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 78 availableBack-order availability date - 03/12/2026

tesa 66462-00002-00 is a high-performance duct tape known as Duct Tape Pro-Strong, designed for demanding repair applications. This black tape offers robust adhesion and durability, measuring 50 metres in length and 50 millimetres in width, making it suitable for covering large surfaces and securing components with precision. Engineered for both indoor and outdoor use, it exhibits exceptional resistance to water, weathering, and mechanical stress, ensuring reliable performance in maintenance and repair tasks under variable conditions. It is commonly utilised in engineering environments for tasks such as sealing ductwork, bundling cables, temporary fixing of components, and patching holes or splits in equipment and structures. The single roll delivered with each package makes it convenient for immediate application in various professional settings.
Type Gaffer, Duct, Cloth Tape
Width 50mm
Length 50m
Colour Black
Adhesive Type PE
Carrier Material Natural rubber
Content 1
Dimensions (L x W) 50 m x 50 mm
Product Type Repair tape

Reviews

Be the first to submit a review

Trustpilot