tesa 55810-00000-00 Nano Tape Double sided Transparent 3m x 30mm

MPN
55810-00000-00
Brand
tesa
EAN-13
4063565398698
Order Code
17-7130
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £8.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 198 availableBack-order availability date - 03/12/2026

Tesa 55810-00000-00 Nano Tape is a double-sided adhesive tape designed for engineering applications requiring transparency and reliable adhesion. Measuring 3 metres in length and 30 millimetres in width, this tape utilises nano technology to provide a strong bond while maintaining a clear appearance, making it suitable for situations where discrete fastening is necessary. The tape's robust adhesive properties are ideal for mounting or securing lightweight objects on smooth surfaces, such as glass, metal, and certain plastics, in both industrial and domestic settings. Utilising high-quality materials, the tesa Nano Tape ensures durability and performance under varying environmental conditions, meeting the demands of precise engineering tasks.
Type Nano Tape
Width 30mm
Length 3m
Colour Transparent
Content 1
Dimensions (L x W) 3 m x 30 mm
Product Type Double sided adhesive tape

Reviews

Be the first to submit a review

Trustpilot