tesa 05393-00100-01 tesamoll Draught excluder white 6 m x 9 mm adhesive tape

MPN
05393-00100-01
Brand
tesa
EAN-13
4042448118141
Order Code
17-7085
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £9.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 14 days


Tesa 05393-00100-01 is a D-Profile draught excluder tape from the tesamoll® series, designed to provide an effective seal against draughts. With dimensions of 6 metres in length and 9 millimetres in width, this adhesive tape is specifically engineered to block unwanted airflow around doors and windows. Its application is crucial in enhancing the thermal efficiency of buildings by reducing heat loss, thus making it an ideal solution for residential and commercial environments where maintaining a stable internal temperature is essential. The tape's robust adhesive properties ensure a long-lasting bond to various surface types, making it suitable for engineering contexts that require reliable sealing and insulation.
Type D-Profil
Width 9mm
Length 6m
Colour White
Content 6m
Dimensions (L x W) 6 m x 9 mm
Product Type Draught excluder
Series tesamoll®
Thickness 7mm

Reviews

Be the first to submit a review

Trustpilot