Omron G5QN6335R G5Q-1A4 DC5 Relay SPST-NO CoilVoltage5VDC |
14-8104
|
|
Order in multiples of 150
Despatched within 5 working days - 169 in stock
|
150+ £1.77
Price per unit Ex VAT
|
5V DC |
SPST (to be defined) |
10A |
|
22.5mm |
Power Relay |
16.5mm |
Omron G5QN6308A Relay Power DPDT 12A 200VAC 10ms 290mW 8 Pin Through Hole |
14-8106
|
|
Order in multiples of 200
Available to back orderBack order, lead time 4 months
|
200+ £1.52
Price per unit Ex VAT
|
|
2CO (DPDT) |
12A |
PCB |
22.5mm |
Power Relay |
16.5mm |
Omron G5QN6639M G5Q-1A-PW DC24 Relays Compact SPST NO 10A 24VDC |
14-8111
|
|
Despatched within 5 working days - 79 in stock
|
40+ £1.61
Price per unit Ex VAT
|
24V DC |
SPST (to be defined) |
10A |
|
22.5mm |
Power Relay |
16.5mm |
Omron G5QN6343M G5Q-1-EU DC5 BY OMZ TY Relay 5V Coil 10A SPST No |
14-8124
|
|
Order in multiples of 150
Despatched within 5 working days - 1,000 in stock
|
150+ £1.55
Price per unit Ex VAT
|
5V DC |
SPST (to be defined) |
10A |
|
22.5mm |
Power Relay |
16.5mm |
Omron G5QN6590D G5Q1HADC12 Relay 12V SPST Miniature High Power |
14-8188
|
|
Order in multiples of 125
Available to back orderBack order, lead time 4 months
|
125+ £1.20
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
10A |
|
22.5mm |
Power Relay |
16.5mm |
Omron G5QN6386C Relay Power PCB Compact High Capacity 16A SPST |
14-8190
|
|
Despatched within 5 working days - 66 in stock
|
10+ £1.31
Price per unit Ex VAT
|
|
SPST (to be defined) |
16A |
PCB |
22.5mm |
Power Relay |
16.5mm |
Omron G5QN6585H G5Q1AHA DC12 Series Relay 12V SPST Compact 10A |
14-8194
|
|
Order in multiples of 100
Despatched within 5 working days - 434 in stock
|
100+ £1.25
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
10A |
|
22.5mm |
Power Relay |
16.5mm |
Omron G5QN6620M G5Q-1-HA-PW DC12 Relay SPDT 12V Compact High Capacity |
14-8208
|
|
Available to back orderBack order, lead time 4 months
|
80+ £2.04
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
10A |
|
22.5mm |
Power Relay |
16.5mm |
Omron G5QN6616A Relay SPST NO 5VDC 10A 250VAC 4Pin PCB Mount |
14-8210
|
|
Order in multiples of 100
Available to back orderBack order, lead time 4 months
|
100+ £3.19
Price per unit Ex VAT
|
5V DC |
SPST (to be defined) |
10A |
PCB |
22.5mm |
Power Relay |
16.5mm |
Omron G5QN6398G Power PCB Relay High Durability Compact Design |
14-8228
|
|
Despatched within 5 working days - 279 in stock
|
50+ £2.32
Price per unit Ex VAT
|
|
|
|
PCB |
22.5mm |
Power Relay |
16.5mm |
Omron G5QN6594G Relay 24V DC SPDT 10A Compact High Sensitivity |
14-8246
|
|
Order in multiples of 100
Despatched within 5 working days - 171 in stock
|
100+ £1.37
Price per unit Ex VAT
|
24V DC |
1CO (SPDT) |
10A |
|
22.5mm |
Power Relay |
16.5mm |
Omron G5QN6390A G5Q Relay 1A DC12 |
14-8261
|
|
Order in multiples of 100
Despatched within 5 working days - 276 in stock
|
100+ £1.25
Price per unit Ex VAT
|
12V DC |
|
|
|
22.5mm |
Power Relay |
16.5mm |
Omron G5QN6383R Relay DC24V Compact High-performance SPDT |
14-8270
|
|
Order in multiples of 100
Despatched within 5 working days - 59 in stock
|
100+ £1.29
Price per unit Ex VAT
|
24V DC |
1CO (SPDT) |
10A |
|
22.5mm |
Power Relay |
16.5mm |
Omron G5QN6544M Relay DC24V SPNO 10A Compact High Power |
14-8277
|
|
Order in multiples of 100
Despatched within 5 working days - 236 in stock
|
100+ £1.37
Price per unit Ex VAT
|
24V DC |
1NO |
10A |
|
22.5mm |
Power Relay |
16.5mm |
Omron G5QN6393F HA PCB Power High Reliability Compact Design |
14-8279
|
|
Order in multiples of 400
Despatched within 5 working days - 23,490 in stock
|
400+ £1.24
Price per unit Ex VAT
|
|
|
|
PCB |
22.5mm |
Power Relay |
16.5mm |
Omron G5QN6640D G5Q-1A Relay SPST PCB Mount High Sensitivity 5V DC |
14-8302
|
|
Order in multiples of 125
Despatched within 5 working days - 59 in stock
|
125+ £1.33
Price per unit Ex VAT
|
5V DC |
SPST (to be defined) |
10A |
PCB |
22.5mm |
Power Relay |
16.5mm |
Omron G5QN6642M G5Q Relay SPST-NO 24VDC 10A MINIATURE |
14-8304
|
|
Order in multiples of 125
Despatched within 5 working days - 187 in stock
|
125+ £1.33
Price per unit Ex VAT
|
24V DC |
SPST (to be defined) |
10A |
|
22.5mm |
Power Relay |
16.5mm |
Omron G5QN6339A PCB Power Relay SPDT Contacts Compact Design |
14-8310
|
|
Order in multiples of 150
Despatched within 5 working days - 112 in stock
|
150+ £1.68
Price per unit Ex VAT
|
|
1CO (SPDT) |
10A |
PCB |
22.5mm |
Power Relay |
16.5mm |
Omron G5QN6561M Relay SPST DC12V 10A Compact Omron G5QN6561M |
14-8315
|
|
Order in multiples of 125
Despatched within 5 working days - 175 in stock
|
125+ £1.27
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
10A |
|
22.5mm |
Power Relay |
16.5mm |
Omron G5QN6542D Relay SPST 5VDC 10A Coil Low Profile Compact Design |
14-8355
|
|
Order in multiples of 100
Despatched within 5 working days - 102 in stock
|
100+ £1.37
Price per unit Ex VAT
|
5V DC |
SPST (to be defined) |
10A |
|
22.5mm |
Power Relay |
16.5mm |
Omron G5QN6307C Power Relay SPST-NO 30A Coil120VAC |
15-4716
|
|
Order in multiples of 150
Available to back orderBack order, lead time 4 months
|
150+ £0.838
Price per unit Ex VAT
|
120V AC |
SPST (to be defined) |
30A |
|
22.5mm |
Power Relay |
16.5mm |
Omron G5QN6331F G5Q-1A DC24 Relay 24V Compact DPST-No 10A |
15-4950
|
|
Order in multiples of 150
Despatched within 5 working days - 132 in stock
|
150+ £1.75
Price per unit Ex VAT
|
24V DC |
2NO |
10A |
|
22.5mm |
Power Relay |
16.5mm |
Omron G5QN6407M Relay DPST 10A 12VDC PCB Mount |
15-5579
|
|
Available to back orderBack order, lead time 4 months
|
90+ £2.11
Price per unit Ex VAT
|
12V DC |
DPST (to be defined) |
10A |
PCB |
22.5mm |
Power Relay |
16.5mm |