Omron G5QN6544M Relay DC24V SPNO 10A Compact High Power

MPN
G5QN6544M
Brand
Omron
Order Code
14-8277
Country of Origin
China
View Full Product Range (23)
Qty Unit Price (Ex VAT)
100+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 236 in stock

The Omron G5QN6544M relay is a compact, high power device operating at 24V DC with a single pole normally open configuration.

It supports a load of up to 10A, making it suitable for controlling moderate to heavy electrical loads.

Reliable and robust, it is typically used in industrial automation, control panels, and various machinery applications.

Omron's relay provides dependable performance in situations requiring high power switching.


Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot